+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

080022L

Enclosure: junction box; X: 142mm; Y: 72.8mm; Z: 40mm; plastic; IP40


Manufacturer: LEGRAND

Manufacturer part number:
080022L
TME Symbol:
LEGRAND-080022

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
142mm
Dimension Y
72.8mm
Dimension Z
40mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP40
Version
double, with a membrane
Body colour
yellow
Manufacturer series
ECOBATIBOX
Operating temperature
-5...60°C
Mechanical impact resistance
IK04
Number of sockets
6
Gross weight58.63 g
Certificates
EAN code3245060800222
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080022L
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 5 pcs - 6.24 USDGross price for quantities from 5 pcs - 6.24 USD
Net price for quantities from 25 pcs - 6.02 USDGross price for quantities from 25 pcs - 6.02 USD
Net price for quantities from 50 pcs - 5.59 USDGross price for quantities from 50 pcs - 5.59 USD