+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

080024L

Enclosure: junction box; X: 285mm; Y: 72.8mm; Z: 40mm; plastic; IP40


Manufacturer: LEGRAND

Manufacturer part number:
080024L
TME Symbol:
LEGRAND-080024

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
285mm
Dimension Y
72.8mm
Dimension Z
40mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP40
Version
with a membrane
Body colour
yellow
Manufacturer series
ECOBATIBOX
Operating temperature
-5...60°C
Mechanical impact resistance
IK04
Number of sockets
14
Gross weight99.77 g
Certificates
EAN code3414970600585
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080024L
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 5 pcs - 10.64 USDGross price for quantities from 5 pcs - 10.64 USD
Net price for quantities from 10 pcs - 10.28 USDGross price for quantities from 10 pcs - 10.28 USD
Net price for quantities from 20 pcs - 9.54 USDGross price for quantities from 20 pcs - 9.54 USD
Packaging method by the manufacturer:Cardboard = 10 pcs