+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

080040

Enclosure: junction box; X: 76.5mm; Y: 35.5mm; Z: 40mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080040
TME Symbol:
LEGRAND-080040

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
76.5mm
Dimension Y
35.5mm
Dimension Z
40mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP20
Body colour
yellow
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
2
Gross weight19.86 g
Certificates
EAN code3245060800406
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080040
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 5 pcs - 6.88 USDGross price for quantities from 5 pcs - 6.88 USD
Net price for quantities from 25 pcs - 6.64 USDGross price for quantities from 25 pcs - 6.64 USD
Net price for quantities from 50 pcs - 6.16 USDGross price for quantities from 50 pcs - 6.16 USD