+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

080042

Enclosure: junction box; X: 142mm; Y: 72.8mm; Z: 40mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080042
TME Symbol:
LEGRAND-080042

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
142mm
Dimension Y
72.8mm
Dimension Z
40mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP20
Version
double, pass through
Body colour
yellow
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
6
Gross weight1.931 kg
Certificates
EAN code3245060800420
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080042
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 30 pcs - 4.84 USDGross price for quantities from 30 pcs - 4.84 USD
Net price for quantities from 60 pcs - 4.49 USDGross price for quantities from 60 pcs - 4.49 USD