+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: LEGRAND
Manufacturer | LEGRAND | |
Type of enclosure | junction box | |
Diameter | 85mm | |
Dimension Z | 40mm | |
Mounting | plaster embedded | |
Enclosure material | plastic | |
IP rating | IP40 | |
Version | with a membrane | |
Body colour | yellow | |
Manufacturer series | ECOBATIBOX | |
Operating temperature | -5...60°C | |
Mechanical impact resistance | IK04 | |
Number of sockets | 8 |