+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

080124

Enclosure: junction box; X: 154mm; Y: 142mm; Z: 50mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080124
TME Symbol:
LEGRAND-080124

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
154mm
Dimension Y
142mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP20
Body colour
orange
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Number of sockets
4
Gross weight181 g
Certificates
EAN code3245060801243
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080124
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.86 USDGross price for quantities from 1 pcs - 31.86 USD
Net price for quantities from 3 pcs - 30.80 USDGross price for quantities from 3 pcs - 30.80 USD
Net price for quantities from 10 pcs - 29.74 USDGross price for quantities from 10 pcs - 29.74 USD
Net price for quantities from 20 pcs - 27.62 USDGross price for quantities from 20 pcs - 27.62 USD