+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

080151

Enclosure: junction box; X: 71mm; Y: 71mm; Z: 50mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080151
TME Symbol:
LEGRAND-080151

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
71mm
Dimension Y
71mm
Dimension Z
50mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Version
single
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
12
Gross weight4.031 kg
Certificates
EAN code3245060801519
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080151
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 5 pcs - 4.69 USDGross price for quantities from 5 pcs - 4.69 USD
Net price for quantities from 25 pcs - 4.53 USDGross price for quantities from 25 pcs - 4.53 USD
Net price for quantities from 50 pcs - 4.21 USDGross price for quantities from 50 pcs - 4.21 USD