+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

088009

Enclosure: junction box; X: 286mm; Y: 203mm; Z: 85mm; floor; IP30


Manufacturer: LEGRAND

Manufacturer part number:
088009
TME Symbol:
LEGRAND-088009

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
286mm
Dimension Y
203mm
Dimension Z
85mm
Mounting
floor
IP rating
IP30
Gross weight2.841 kg
Certificates
EAN code3414972258371
See other products in this category: Junction boxes LEGRAND,
*
088009
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 180.31 USDGross price for quantities from 1 pcs - 180.31 USD
Net price for quantities from 3 pcs - 174.30 USDGross price for quantities from 3 pcs - 174.30 USD
Net price for quantities from 10 pcs - 168.29 USDGross price for quantities from 10 pcs - 168.29 USD
Net price for quantities from 20 pcs - 156.27 USDGross price for quantities from 20 pcs - 156.27 USD