+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

088040

Enclosure: junction box; X: 281.3mm; Y: 236.3mm; Z: 62.2mm; floor


Manufacturer: LEGRAND

Manufacturer part number:
088040
TME Symbol:
LEGRAND-088040

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
281.3mm
Dimension Y
236.3mm
Dimension Z
62.2mm
Mounting
floor
Enclosure material
stainless steel
Gross weight731 g
Certificates
EAN code3414970755339
See other products in this category: Junction boxes LEGRAND,
*
088040
0 in TME stock
Net price for quantities from 1 pcs - 138.15 USDGross price for quantities from 1 pcs - 138.15 USD
Net price for quantities from 3 pcs - 133.55 USDGross price for quantities from 3 pcs - 133.55 USD
Net price for quantities from 10 pcs - 128.94 USDGross price for quantities from 10 pcs - 128.94 USD
Net price for quantities from 20 pcs - 119.73 USDGross price for quantities from 20 pcs - 119.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.