+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

088140

Enclosure: junction box; X: 264mm; Y: 219mm; Z: 80mm; floor; grey

Manufacturer: LEGRAND

Manufacturer part number:
088140
TME Symbol:
LEGRAND-088140

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
264mm
Dimension Y
219mm
Dimension Z
80mm
Mounting
floor
Body colour
grey
Gross weight1.212 kg
Certificates
EAN code3414970756336
See other products in this category: Junction boxes LEGRAND,
*
088140
0 in TME stock
Net price for quantities from 1 pcs - 518.44 USDGross price for quantities from 1 pcs - 518.44 USD
Net price for quantities from 3 pcs - 501.15 USDGross price for quantities from 3 pcs - 501.15 USD
Net price for quantities from 10 pcs - 483.87 USDGross price for quantities from 10 pcs - 483.87 USD
Net price for quantities from 20 pcs - 449.31 USDGross price for quantities from 20 pcs - 449.31 USD
No. of pieces (Multiplicity: 1)