+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

089239

Enclosure: junction box; 71mm; for wall mounting; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
089239
TME Symbol:
LEGRAND-089239

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension Y
71mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
red
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
10
Gross weight31.83 g
Certificates
EAN code3245060892395
See other products in this category: Junction boxes LEGRAND,
*
089239
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 5 pcs - 3.09 USDGross price for quantities from 5 pcs - 3.09 USD
Net price for quantities from 25 pcs - 2.98 USDGross price for quantities from 25 pcs - 2.98 USD
Net price for quantities from 50 pcs - 2.77 USDGross price for quantities from 50 pcs - 2.77 USD