+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

089272

Enclosure: junction box; X: 140mm; Y: 140mm; Z: 40mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
089272
TME Symbol:
LEGRAND-089272

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
140mm
Dimension Y
140mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
12
Gross weight1.225 kg
Certificates
EAN code3245060892722
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089272
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.78 USDGross price for quantities from 1 pcs - 17.78 USD
Net price for quantities from 5 pcs - 17.19 USDGross price for quantities from 5 pcs - 17.19 USD
Net price for quantities from 10 pcs - 16.60 USDGross price for quantities from 10 pcs - 16.60 USD
Net price for quantities from 20 pcs - 15.41 USDGross price for quantities from 20 pcs - 15.41 USD