+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

089277

Enclosure: junction box; X: 403mm; Y: 180mm; Z: 70mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
089277
TME Symbol:
LEGRAND-089277

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
403mm
Dimension Y
180mm
Dimension Z
70mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
16
Gross weight1.346 kg
Certificates
EAN code3245060892777
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089277
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.43 USDGross price for quantities from 1 pcs - 38.43 USD
Net price for quantities from 2 pcs - 37.15 USDGross price for quantities from 2 pcs - 37.15 USD
Net price for quantities from 10 pcs - 35.87 USDGross price for quantities from 10 pcs - 35.87 USD
Net price for quantities from 20 pcs - 33.31 USDGross price for quantities from 20 pcs - 33.31 USD