+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

089311

Enclosure: junction box; X: 260mm; Z: 260mm; ceiling; plastic; IP40


Manufacturer: LEGRAND

Manufacturer part number:
089311
TME Symbol:
LEGRAND-089311

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
260mm
Dimension Z
260mm
Mounting
ceiling
Enclosure material
plastic
IP rating
IP40
Manufacturer series
ECOBATIBOX
Operating temperature
-5...60°C
Number of sockets
24
Max. wire diameter
32mm
Gross weight3.124 kg
Certificates
EAN code3414970583710
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089311
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.03 USDGross price for quantities from 1 pcs - 78.03 USD
Net price for quantities from 3 pcs - 75.43 USDGross price for quantities from 3 pcs - 75.43 USD
Net price for quantities from 10 pcs - 72.83 USDGross price for quantities from 10 pcs - 72.83 USD
Net price for quantities from 20 pcs - 67.63 USDGross price for quantities from 20 pcs - 67.63 USD