+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

089346

Enclosure: junction box; Ø: 40mm; Z: 40mm; for wall mounting; IP20


Manufacturer: LEGRAND

Manufacturer part number:
089346
TME Symbol:
LEGRAND-089346

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
40mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
yellow
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
2
Gross weight1.245 kg
Certificates
EAN code3245060893460
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089346
0 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 5 pcs - 9.96 USDGross price for quantities from 5 pcs - 9.96 USD
Net price for quantities from 25 pcs - 9.62 USDGross price for quantities from 25 pcs - 9.62 USD
Net price for quantities from 50 pcs - 8.94 USDGross price for quantities from 50 pcs - 8.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.