+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEGRAND
Manufacturer | LEGRAND | |
Type of enclosure | junction box | |
Dimension X | 195mm | |
Dimension Y | 195mm | |
Dimension Z | 50mm | |
Mounting | for wall mounting | |
Enclosure material | plastic | |
IP rating | IP20 | |
Body colour | yellow | |
Manufacturer series | BATIBOX | |
Operating temperature | -5...40°C | |
Mechanical impact resistance | IK02 | |
Number of sockets | 19 |