+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

091900

Grommet; Ømount.hole: 25mm; -25÷70°C; plastic; with a membrane


Manufacturer: LEGRAND

Manufacturer part number:
091900
TME Symbol:
LEGRAND-091900

Specification

Manufacturer
LEGRAND
Type of cable accessories
grommet
Panel cutout diameter
25mm
Operating temperature
-25...70°C
Material
plastic
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Version
with a membrane
Gross weight220 g
Certificates
EAN code3245060919009
See other products in this category: Grommets LEGRAND,
*
091900
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.