+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

092013

Enclosure: multipurpose; X: 94mm; Y: 52mm; Z: 94mm; plastic; IP55


Manufacturer: LEGRAND

Manufacturer part number:
092013
TME Symbol:
LEGRAND-092013

Specification

Manufacturer
LEGRAND
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
52mm
Dimension Z
94mm
Enclosure material
plastic
IP rating
IP55
Version
with membrane cable glands
Body colour
white
Manufacturer series
PLEXO
Operating temperature
-25...40°C
Number of sockets
7
Gross weight72.561 g
Certificates
EAN code3245060920135
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
092013
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 5 pcs - 5.84 USDGross price for quantities from 5 pcs - 5.84 USD
Net price for quantities from 25 pcs - 5.64 USDGross price for quantities from 25 pcs - 5.64 USD
Net price for quantities from 50 pcs - 5.24 USDGross price for quantities from 50 pcs - 5.24 USD
Packaging method by the manufacturer:Bag = 5 pcs