+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

092042

Enclosure: junction box; X: 175mm; Y: 130mm; Z: 81mm; plastic


Manufacturer: LEGRAND

Manufacturer part number:
092042
TME Symbol:
LEGRAND-092042

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
175mm
Dimension Y
130mm
Dimension Z
81mm
Enclosure material
plastic
Version
with membrane cable glands
Operating temperature
-25...40°C
Number of sockets
10
Gross weight272 g
Certificates
EAN code3245060920425
See other products in this category: Junction boxes LEGRAND,
*
092042
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.47 USDGross price for quantities from 1 pcs - 33.47 USD
Net price for quantities from 3 pcs - 32.35 USDGross price for quantities from 3 pcs - 32.35 USD
Net price for quantities from 10 pcs - 31.24 USDGross price for quantities from 10 pcs - 31.24 USD
Net price for quantities from 20 pcs - 29.00 USDGross price for quantities from 20 pcs - 29.00 USD