+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098003

Cable gland; M20; 1.5; IP68; polyamide; grey


Manufacturer: LEGRAND

Manufacturer part number:
098003
TME Symbol:
LEGRAND-098003

Specification

Manufacturer
LEGRAND
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
8...12mm
Thread length
12mm
Kind of thread
metric
Kit contents
nut
Operating temperature
-20...80°C
Gross weight383 g
Certificates
EAN code3245060980030
See other products in this category: Glands LEGRAND,
*
098003
0 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.84 USDGross price for quantities from 5 pcs - 2.84 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.55 USDGross price for quantities from 50 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.