+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEGRAND
Manufacturer | LEGRAND | |
Type of cable accessories | cable gland | |
Gland thread | M25 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | grey | |
Cable external diameter | 13...18mm | |
Thread length | 15mm | |
Kind of thread | metric | |
Operating temperature | -20...80°C | |
Body dimensions | 50x35mm |