+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098024

Cable gland: cable; PG16; IP68; polyamide; grey


Manufacturer: LEGRAND

Manufacturer part number:
098024
TME Symbol:
LEGRAND-098024

Specification

Manufacturer
LEGRAND
Type of cable gland
cable
Gland thread
PG16
IP rating
IP68
Body material
polyamide
Body colour
grey
Thread length
13mm
Kind of thread
PG
Operating temperature
-20...80°C
Gross weight17.65 g
Certificates
EAN code3245060980245
See other products in this category: Glands LEGRAND,
*
098024
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.86 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 20 pcs - 2.77 USDGross price for quantities from 20 pcs - 2.77 USD
Net price for quantities from 40 pcs - 2.57 USDGross price for quantities from 40 pcs - 2.57 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs