+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098090

Grommet; 6mm; PVC; black; plastic


Manufacturer: LEGRAND

Manufacturer part number:
098090
TME Symbol:
LEGRAND-098090

Specification

Manufacturer
LEGRAND
Type of cable accessories
grommet
Hole diameter
6mm
Body material
PVC
Body colour
black
Material
plastic
Gross weight62 g
Certificates
EAN code3245060980900
See other products in this category: Grommets LEGRAND,
*
098090
0 in TME stock
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 200 pcs - 0.48 USDGross price for quantities from 200 pcs - 0.48 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.