+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098094

Grommet; Øhole: 19mm; PVC; black; Panel thick: max.2mm


Manufacturer: LEGRAND

Manufacturer part number:
098094
TME Symbol:
LEGRAND-098094

Specification

Manufacturer
LEGRAND
Type of cable accessories
grommet
Hole diameter
19mm
Body material
PVC
Body colour
black
Panel thickness
max. 2mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight403 g
Certificates
EAN code3245060980948
See other products in this category: Grommets LEGRAND,
*
098094
0 in TME stock
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 200 pcs - 0.51 USDGross price for quantities from 200 pcs - 0.51 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.