+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098096

Grommet; 22mm; PVC; black; plastic


Manufacturer: LEGRAND

Manufacturer part number:
098096
TME Symbol:
LEGRAND-098096

Specification

Manufacturer
LEGRAND
Type of cable accessories
grommet
Hole diameter
22mm
Body material
PVC
Body colour
black
Material
plastic
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight377 g
Certificates
EAN code3245060980962
See other products in this category: Grommets LEGRAND,
*
098096
0 in TME stock
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 200 pcs - 0.53 USDGross price for quantities from 200 pcs - 0.53 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.