+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LEM-30

Controller; for DIN rail mounting; OC; IP20; Ioper.max: 100A; 2W


Manufacturer: ZAMEL

Manufacturer part number:
LEM-30

Alternative designations: EXT10000235

TME Symbol:
LEM-30

Specification

Manufacturer
ZAMEL
Type of automation module
controller
Mounting
for DIN rail mounting
Kind of output 1
OC
IP rating
IP20
Max. operating current
100A
Operating temperature
-10...50°C
Body dimensions
100x72x66mm
Power consumption
2W
Counting range
99999,99kWh
Electrical connection
screw terminals
Controlled parameter
3x230/400V AC 50/60Hz
Kind of display used
LCD
Type of counted signal
electric power
Current rating
10A
Gross weight358.1 g
Certificates
EAN code5903669207092
See other products in this category: Building Automation ZAMEL,
*
LEM-30
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.49 USDGross price for quantities from 1 pcs - 42.49 USD
Net price for quantities from 5 pcs - 39.84 USDGross price for quantities from 5 pcs - 39.84 USD
Net price for quantities from 10 pcs - 37.18 USDGross price for quantities from 10 pcs - 37.18 USD