+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Lifud
Manufacturer | Lifud | |
Type of power supply | switching | |
Application | LED | |
Communictions protocol | DALI 2 | |
Kind of power supply | LED | |
Power | 90W | |
Output voltage | 54...240V DC | |
Output current | 300mA...1.05A | |
IP rating | IP20 | |
Body dimensions | 280x30x21mm | |
Manufacturer series | LF-FSD | |
Operating temperature | -30...65°C | |
Electrical connection | spring-loaded terminals | |
Number of outputs | 1 | |
Efficiency | 94% | |
Operating modes | constant current |