+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF-GSD080YF

Power supply: switching; LED; DALI; 80W; 15÷56VDC; 1.4÷2A; IP20


Manufacturer: Lifud

Manufacturer part number:
LF-GSD080YF
TME Symbol:
LF-GSD080YF

Specification

Manufacturer
Lifud
Type of power supply
switching
Application
LED
Communictions protocol
DALI
Kind of power supply
LED
Power
80W
Output voltage
15...56V DC
Output current
1.4...2A
IP rating
IP20
Body dimensions
360x30x21mm
Manufacturer series
LF-GSD
Protection
overheating OTP, short circuit protection SCP
Operating temperature
-30...60°C
Electrical connection
spring-loaded terminals
Number of outputs
1
Additional functions
NFC
Efficiency
91%
Operating modes
constant current
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight295.31 g
See other products in this category: LED Power Supplies Lifud,
See other products from this series.:
*
LF-GSD080YF
26 in TME stock
Net price for quantities from 1 pcs - 24.32 USDGross price for quantities from 1 pcs - 24.32 USD
Net price for quantities from 5 pcs - 22.85 USDGross price for quantities from 5 pcs - 22.85 USD
Net price for quantities from 10 pcs - 21.37 USDGross price for quantities from 10 pcs - 21.37 USD
Net price for quantities from 20 pcs - 19.90 USDGross price for quantities from 20 pcs - 19.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.