+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF2136BTR

IC: driver; IGBT three-phase bridge,MOSFET three-phase bridge


Manufacturer: IXYS

Manufacturer part number:
LF2136BTR
TME Symbol:
LF2136BTR-LF

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Topology
IGBT three-phase bridge, MOSFET three-phase bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO28
Output current
-0.35...0.2A
Number of channels
6
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Voltage class
600V
Supply voltage
  • 10...20V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers IXYS,
*
LF2136BTR
0 in TME stock
Net price for quantities from 1500 pcs - 1.88 USDGross price for quantities from 1500 pcs - 1.88 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.