+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF298M/NOPB

IC: amplifier; Ch: 1; ±5÷18VDC,10÷36VDC; SO14; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF298M/NOPB
TME Symbol:
LF298M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO14
Operating temperature
-25...85°C
Integrated circuit features
sample and hold circuit
Kind of package
tube
Manufacturer standard package
55pcs.
Gross weight0.132 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LF298M/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 25 pcs - 2.26 USDGross price for quantities from 25 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 55 pcs