+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF332G

Fuse: fuse; cylindrical,industrial; 32A; 400VAC; gG; 10x38mm


Manufacturer: HAGER

Manufacturer part number:
LF332G
TME Symbol:
LF332G

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
32A
Rated voltage
400V AC
Fuse characteristics
gG
Fuse size
10x38mm
Breaking capacity
120kA
Power dissipation
2.9W
Gross weight7.423 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag HAGER,
*
LF332G
10 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 20 pcs - 2.43 USDGross price for quantities from 20 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs