+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF353M/NOPB

IC: operational amplifier; 3MHz; Ch: 2; Uoper: 3.5÷18V; SO8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF353M/NOPB
TME Symbol:
LF353M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Operating voltage
3.5...18V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
wideband
Input offset voltage
13mV
Kind of package
tube
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LF353M/NOPB
162 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs