+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF353N/NOPB

IC: operational amplifier; 3MHz; Ch: 2; Uoper: 3.5÷18V; DIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF353N/NOPB
TME Symbol:
LF353N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Operating voltage
3.5...18V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
wideband
Input offset voltage
13mV
Kind of package
tube
Gross weight0.51 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LF353N/NOPB
735 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 40 pcs - 0.87 USDGross price for quantities from 40 pcs - 0.87 USD
Net price for quantities from 80 pcs - 0.83 USDGross price for quantities from 80 pcs - 0.83 USD
Net price for quantities from 120 pcs - 0.81 USDGross price for quantities from 120 pcs - 0.81 USD
Net price for quantities from 280 pcs - 0.77 USDGross price for quantities from 280 pcs - 0.77 USD
Packaging method by the manufacturer:
Tube = 40 pcs