+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF356M/NOPB

IC: operational amplifier; 5MHz; Ch: 1; 10÷36V; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF356M/NOPB
TME Symbol:
LF356M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Operating voltage
10...36V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
12V/μs
Integrated circuit features
rail-to-rail
Kind of package
tube
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LF356M/NOPB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 95 pcs - 0.68 USDGross price for quantities from 95 pcs - 0.68 USD
Packaging method by the manufacturer:Tube = 95 pcs