+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF356N/NOPB

IC: operational amplifier; 5MHz; Ch: 1; Uoper: 10÷36V; DIP8; Uio: 3mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF356N/NOPB
TME Symbol:
LF356N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Operating voltage
10...36V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
12V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3mV
Kind of package
tube
Gross weight0.473 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LF356N/NOPB
109 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 40 pcs - 0.63 USDGross price for quantities from 40 pcs - 0.63 USD
Net price for quantities from 120 pcs - 0.59 USDGross price for quantities from 120 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Packaging method by the manufacturer:Tube = 40 pcsCardboard = 1 000 pcs