+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF398N8#PBF

IC: operational amplifier; Ch: 1; Uoper: 5÷18V; DIP8; 96dB; Uio: 10mV


Manufacturer: Analog Devices

Manufacturer part number:
LF398N8#PBF
TME Symbol:
LF398N8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Number of channels
1
Operating voltage
5...18V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
30µV/μs
Open-loop gain
96dB
Input offset voltage
10mV
Kind of package
tube
Input bias current
0.1µA
Gross weight0.51 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LF398N8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 3 pcs - 3.20 USDGross price for quantities from 3 pcs - 3.20 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 50 pcs - 2.68 USDGross price for quantities from 50 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 50 pcs