+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF408M

Fuse: fuse; cylindrical,industrial; 8A; 690VAC; aM; 14x51mm

Manufacturer: HAGER

Manufacturer part number:
LF408M
TME Symbol:
LF408M

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
8A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
14x51mm
Breaking capacity
80kA
Power dissipation
0.7W
Gross weight18.62 g
Certificates
See other products in this category: Fuses 14x51mm HAGER,
*
LF408M
5 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
Net price for quantities from 20 pcs - 5.85 USDGross price for quantities from 20 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs