+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SEPA Europe GMBH | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 4.5...5.5V DC | |
Fan dimensions | 40x40x10mm | |
Current rating | 0.1A | |
Fan efficiency | 13.8m3/h | |
Noise level | 28dBA | |
Kind of Bearing | MagFix | |
Rotational rate/speed | 7500rpm | |
Impeller material | plastic | |
Enclosure material | plastic | |
Leads | 4pin, leads x4 | |
Lead length | 0.145m | |
Operating temperature | -20...85°C |