+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF412CN/NOPB

IC: operational amplifier; 4MHz; Ch: 2; Uoper: 10÷36V; DIP8; Uio: 1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF412CN/NOPB
TME Symbol:
LF412CN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Operating voltage
10...36V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
15V/μs
Integrated circuit features
high speed
Input offset voltage
1mV
Kind of package
tube
Gross weight0.52 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LF412CN/NOPB
372 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 40 pcs - 1.32 USDGross price for quantities from 40 pcs - 1.32 USD
Net price for quantities from 120 pcs - 1.17 USDGross price for quantities from 120 pcs - 1.17 USD
Net price for quantities from 280 pcs - 1.13 USDGross price for quantities from 280 pcs - 1.13 USD
Packaging method by the manufacturer:Tube = 40 pcs