+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF425M

Fuse: fuse; 14x51mm; cylindrical,industrial; 25A; 690VAC; aM


Manufacturer: HAGER

Manufacturer part number:
LF425M
TME Symbol:
LF425M

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
14x51mm
Kind of fuse
cylindrical, industrial
Current rating
25A
Rated voltage
690V AC
Fuse characteristics
aM
Breaking capacity
80kA
Power dissipation
1.46W
Gross weight10 g
Certificates
See other products in this category: Fuses 14x51mm HAGER,
*
LF425M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.67 USDGross price for quantities from 1 pcs - 6.67 USD
Net price for quantities from 10 pcs - 6.39 USDGross price for quantities from 10 pcs - 6.39 USD
Net price for quantities from 20 pcs - 6.19 USDGross price for quantities from 20 pcs - 6.19 USD
Packaging method by the manufacturer:Cardboard = 10 pcs