+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1MHz | |
Number of channels | 4 | |
Operating voltage | 6...36V | |
Mounting | SMT | |
Case | SO14 | |
Operating temperature | 0...70°C | |
Slew rate | 1V/μs | |
Integrated circuit features | low power | |
Input offset voltage | 12mV | |
Kind of package | tube |