+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF525G

Fuse: fuse; 22x58mm; cylindrical,industrial; 25A; 690VAC; gG


Manufacturer: HAGER

Manufacturer part number:
LF525G
TME Symbol:
LF525G

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
22x58mm
Kind of fuse
cylindrical, industrial
Current rating
25A
Rated voltage
690V AC
Fuse characteristics
gG
Breaking capacity
80kA
Gross weight49.53 g
Certificates
See other products in this category: Fuses 22x58mm HAGER,
*
LF525G
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 5 pcs - 4.90 USDGross price for quantities from 5 pcs - 4.90 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 4.71 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs