+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF532G

Fuse: fuse; 22x58mm; cylindrical,industrial; 32A; 690VAC; gG


Manufacturer: HAGER

Manufacturer part number:
LF532G
TME Symbol:
LF532G

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
22x58mm
Kind of fuse
cylindrical, industrial
Current rating
32A
Rated voltage
690V AC
Fuse characteristics
gG
Breaking capacity
80kA
Power dissipation
3.5W
Gross weight48.73 g
Certificates
See other products in this category: Fuses 22x58mm HAGER,
*
LF532G
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 10 pcs - 5.23 USDGross price for quantities from 10 pcs - 5.23 USD
Net price for quantities from 20 pcs - 5.07 USDGross price for quantities from 20 pcs - 5.07 USD
Packaging method by the manufacturer:Cardboard = 10 pcs