+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LF540G

Fuse: fuse; cylindrical,industrial; 40A; 690VAC; gG; 22x58mm

Manufacturer: HAGER

Manufacturer part number:
LF540G
TME Symbol:
LF540G

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
40A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
22x58mm
Breaking capacity
80kA
Gross weight10 g
Certificates
See other products in this category: Fuses 22x58mm HAGER,
*
LF540G
0 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 5 pcs - 6.01 USDGross price for quantities from 5 pcs - 6.01 USD
Net price for quantities from 10 pcs - 5.61 USDGross price for quantities from 10 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)