+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LFB50-F

Connector: DC supply; plug; female; LFB50; 98A; 600V; PIN: 2; IP67


Manufacturer: AMASS

Manufacturer part number:
LFB50-F
TME Symbol:
LFB50-F

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
plug
Kind of connector
female
Manufacturer series
LFB50
Current rating
98A
Rated voltage
0.6kV
Number of pins
2
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
copper
Contact plating
silver plated
Colour
orange
Flammability rating
UL94V-0
Wire size
10AWG...8AWG
Mechanical durability
100 cycles
Operating temperature
-20...120°C
Gross weight22.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
LFB50-F
239 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 5 pcs - 3.78 USDGross price for quantities from 5 pcs - 3.78 USD
Net price for quantities from 20 pcs - 3.39 USDGross price for quantities from 20 pcs - 3.39 USD
Net price for quantities from 100 pcs - 3.02 USDGross price for quantities from 100 pcs - 3.02 USD
Net price for quantities from 500 pcs - 2.64 USDGross price for quantities from 500 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.