+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LFD028AAG-103-01

Display: LED; 7-segment; 7.11mm; 0.28"; No.char: 4; green; 3.5mcd


Manufacturer: WENRUN

Manufacturer part number:
LFD028AAG-103-01
TME Symbol:
LFD028AAG-103

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
7.11mm
Digit height
0.28"
Number of characters
4
Colour
green
Luminosity
3.5mcd
Common electrode
cathode
Dimensions
10x30.26mm
Mounting
THT
Wavelength
570nm
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LFD028AAG-103-01
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order