+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LFD036BAG-101A-02

Display: LED; 7-segment; 9.14mm; 0.36"; No.char: 4; green; 4.6mcd


Manufacturer: WENRUN

Manufacturer part number:
LFD036BAG-101A-02
TME Symbol:
LFD036BAG-101A

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
9.14mm
Digit height
0.36"
Number of characters
4
Colour
green
Luminosity
4.6mcd
Common electrode
anode
Dimensions
14x30mm
Mounting
THT
Wavelength
570nm
Gross weight3.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LFD036BAG-101A-02
949 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 112 pcsBag = 224 pcs