+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LFD080BAG-103-01

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 4; green; 5.6mcd

Manufacturer: WENRUN

Manufacturer part number:
LFD080BAG-103-01
TME Symbol:
LFD080BAG-103

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
4
Colour
green
Luminosity
5.6mcd
Common electrode
anode
Dimensions
25.7x71.8mm
Mounting
THT
Wavelength
570nm
Gross weight18.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LFD080BAG-103-01
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.