+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70107548

Module: laser; 1mW; green; dot; 532nm; 2.7÷3.3VDC; 125÷375mA


Manufacturer: PICOTRONIC

Manufacturer part number:
70107548
TME Symbol:
LFD532-1-3NT-16X90

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
1mW
Colour
green
Optical head
dot
Wavelength
532nm
Operating current
125...375mA
Body dimensions
Ø16x90mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
2
Electrical connection
wires
Lead length
1.65m
Supply voltage
  • 2.7...3.3V DC
Gross weight159 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70107548
0 in TME stock
Net price for quantities from 1 pcs - 180.49 USDGross price for quantities from 1 pcs - 180.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.