+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70115864

Module: laser; 1mW; red; dot; 650nm; 2.7÷3.3VDC; 5÷15mA


Manufacturer: PICOTRONIC

Manufacturer part number:
70115864
TME Symbol:
LFD650-1-3-6X17

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
1mW
Colour
red
Optical head
dot
Wavelength
650nm
Operating current
5...15mA
Body dimensions
Ø6x17mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
2
Electrical connection
wires
Lead length
70mm
Supply voltage
  • 2.7...3.3V DC
Gross weight5 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70115864
0 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.